LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D335X9020C2TE3 product image
Images for reference only

VISHAY 293D335X9020C2TE3RoHS

Manufacturer
MPN
293D335X9020C2TE3
LCSC Part #
C7174989
Packaging
2312
Customer #
Key Attributes
3.3uF ±10% 20V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 293D335X9020C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.635$ 0.64
200+$ 0.2531$ 50.62
500+$ 0.2455$ 122.75
1,000+$ 0.241$ 241.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance3.3uF
Voltage Rating20V
Equivalent Series Resistance(ESR)2.3Ω
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece