TOSHIBA 2SC4738-GR,LF
| Manufacturer | |
| Mfr. Part # | 2SC4738-GR,LF |
| LCSC Part # | C7174978 |
| Package | SC-75(SOT-416) |
| Customer # | |
| Key Attributes | TRANS NPN 50V 150mA SC-75(SOT-416) |
| Description | Bipolar (BJT) Transistor NPN 50V 150mA 80MHz 100mW Surface Mount SC-75(SOT-416) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | SC-75(SOT-416) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0872 | $ 0.44 |
50+ | $ 0.0684 | $ 3.42 |
150+ | $ 0.0589 | $ 8.84 |
500+ | $ 0.0518 | $ 25.90 |
3,000+ | $ 0.0462 | $ 138.60 |
6,000+ | $ 0.0433 | $ 259.80 |
Standard Packaging 3000/Full
Reel | ||