TOSHIBA 2SA2070(TE12L,F)
| Manufacturer | |
| MPN | 2SA2070(TE12L,F) |
| LCSC Part # | C7174937 |
| Packaging | TO-243AA |
| Customer # | |
| Key Attributes | 50V 200 1A PNP TO-243AA Single Bipolar Transistors RoHS |
| Datasheet | TOSHIBA 2SA2070(TE12L,F) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-243AA | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-243AA | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High DC current gain: h_FE = 200 to 500 (Ic = -0.1 A)
- Low collector-emitter saturation voltage: V_CE(sat) = -0.20 V (max)
- High-speed switching: t_f = 70 ns (typ)
Applications
AI Translation
High-speed switching applications, DC-DC converter applications
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1243 | $ 1.12 |
| 10+ | $ 0.9161 | $ 9.16 |
| 30+ | $ 0.8113 | $ 24.34 |
| 100+ | $ 0.708 | $ 70.80 |
| 500+ | $ 0.6474 | $ 323.70 |
| 1,000+ | $ 0.6146 | $ 614.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-243AA | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-243AA | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High DC current gain: h_FE = 200 to 500 (Ic = -0.1 A)
- Low collector-emitter saturation voltage: V_CE(sat) = -0.20 V (max)
- High-speed switching: t_f = 70 ns (typ)
Applications
AI Translation
High-speed switching applications, DC-DC converter applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

