MICROCHIP 2N6057
| Manufacturer | |
| Mfr. Part # | 2N6057 |
| LCSC Part # | C7174788 |
| Package | TO-204AA(TO-3) |
| Customer # | |
| Description | 750@3V,6A NPN 150W 12A 60V TO-204AA(TO-3) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Package | TO-204AA(TO-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 124.5055 | $ 124.51 |
200+ | $ 49.6795 | $ 9935.90 |
500+ | $ 48.0186 | $ 24009.30 |
1,000+ | $ 47.1988 | $ 47198.80 |
Standard Packaging 100/Full
Bag | ||