JST ACHR-02V-K
| Manufacturer | |
| MPN | ACHR-02V-K |
| LCSC Part # | C717163 |
| Packaging | P=1.2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 2POS 1.2mm SINGLE ROW ACH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST | |
| Packaging | P=1.2mm | |
| Pitch | 1.2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x2P | |
| Reference Series | ACH | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This ACH connector is a compact, low-profile connector with a height of 1.4 mm and a width of 4.3 mm, featuring a 1.2 mm pitch wire-to-board design. It is a top-entry, side-feed type connector for DC power applications, suitable for SMT nozzles.
Features
- Rated current: Contacts 1 to 3 / 2 A AC/DC (AWG #28); Contacts 4, 5 / 1.5 A AC/DC (AWG #28)
- Rated voltage: 50 V AC/DC
- Temperature range: -25°C to +85°C (including temperature rise when energized)
- Contact resistance: Initial / 10 mΩ max; After environmental testing / 20 mΩ max
- Insulation resistance: 100 MΩ min
- Withstanding voltage: 500 V AC/minute
- Applicable wire: Conductor size / AWG #32 to #28; Insulation O.D. / 0.38 to 0.63 mm
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1289$ 0.0555 | $ 0.28 |
| 50+ | $ 0.1031$ 0.0444 | $ 2.22 |
| 150+ | $ 0.0902$ 0.0388 | $ 5.82 |
| 1,000+ | $ 0.0806$ 0.0347 | $ 34.70 |
| 2,000+ | $ 0.0729$ 0.0314 | $ 62.80 |
| 5,000+ | $ 0.069$ 0.0297 | $ 148.50 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST | |
| Packaging | P=1.2mm | |
| Pitch | 1.2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x2P | |
| Reference Series | ACH | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This ACH connector is a compact, low-profile connector with a height of 1.4 mm and a width of 4.3 mm, featuring a 1.2 mm pitch wire-to-board design. It is a top-entry, side-feed type connector for DC power applications, suitable for SMT nozzles.
Features
- Rated current: Contacts 1 to 3 / 2 A AC/DC (AWG #28); Contacts 4, 5 / 1.5 A AC/DC (AWG #28)
- Rated voltage: 50 V AC/DC
- Temperature range: -25°C to +85°C (including temperature rise when energized)
- Contact resistance: Initial / 10 mΩ max; After environmental testing / 20 mΩ max
- Insulation resistance: 100 MΩ min
- Withstanding voltage: 500 V AC/minute
- Applicable wire: Conductor size / AWG #32 to #28; Insulation O.D. / 0.38 to 0.63 mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



