MICROCHIP 1N5919A
| Manufacturer | |
| MPN | 1N5919A |
| LCSC Part # | C7168383 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 1.19W 1 Independent 5.6V DO-41 Single Zener Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41 | |
| Tolerance | ±10% | |
| Pd - Power Dissipation | 1.19W | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 5.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.936 | $ 6.94 |
| 200+ | $ 2.7672 | $ 553.44 |
| 500+ | $ 2.6747 | $ 1337.35 |
| 1,000+ | $ 2.6293 | $ 2629.30 |
Standard Packaging4000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41 | |
| Tolerance | ±10% | |
| Pd - Power Dissipation | 1.19W | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 5.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

