LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MICROCHIP 1N4755AE3/TR13 product image
Photos non contractuelles

MICROCHIP 1N4755AE3/TR13

Fabricant
Réf. Fab.
1N4755AE3/TR13
Réf. LCSC
C7168027
Condit.
DO-204AL(DO-41)
Numéro Client
Caract. clés
1 Independent 43V DO-204AL(DO-41) Single Zener Diodes RoHS
Fiche TechniqueMICROCHIP 1N4755AE3/TR13
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 2.0125$ 2.01
200+$ 0.8032$ 160.64
500+$ 0.7759$ 387.95
1,000+$ 0.7638$ 763.80
Boîtier Standard5000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
FabricantMICROCHIP
Condit.DO-204AL(DO-41)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)5uA@32.7V
Impedance(Zzt)70Ω
Zener Voltage(Range)-
Zener Voltage(Nom)43V
Impedance(Zzk)1.5kΩ

Description

Traduction par IA

The popular 1N4728AP to 1N4764AP series 1.0W Zener diodes provide voltage regulation from 3.3 to 100 volts with a 5% tolerance; tighter tolerances are identified by different suffix letters in the part number. These plastic-packaged Zener diodes carry a moisture sensitivity level of 1, requiring no dry packing. By adding the prefix identifiers described in the features below, they are also available in various screening levels. Compared to the glass case (G suffix) options with the same JEDEC part numbers, these plastic-molded Zener diodes with the P suffix offer lower thermal resistance. Devices supplied by Microsemi with the "e3" suffix are RoHS compliant. Microsemi also offers many other Zener diode products to meet application needs at higher and lower power levels and test currents.

Caractéristiques

Traduction par IA
  • JEDEC-registered 1N4728A through 1N4764A
  • Wide voltage range: 3.3V to 100V
  • MIL-PRF-19500 JAN, JANTX, JANTXV, and JANS screening levels available by adding MQ, MX, MV, or MSP prefix to part number
  • SMT equivalents available: SMAJ4728A through SMAJ4764A and MLL4728A through MLL4764A (consult factory for others)
  • RoHS-compliant devices available with "e3" suffix

Applications

Traduction par IA
  • Voltage regulation across wide operating current and temperature ranges
  • Standard voltage tolerance: ±5% with A suffix, ±10% without suffix
  • C or D suffix options for tighter tolerances of ±2% or ±1% respectively
  • Flexible axial lead mounting terminals
  • ESD-insensitive, compliant with MIL-STD-750 Method 1020
  • Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B, no dry-pack required