LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDMULLER 1799160000 product image
Images for reference only

WEIDMULLER 1799160000

Manufacturer
MPN
1799160000
LCSC Part #
C7164959
Packaging
-
Customer #
Key Attributes
-50℃~+120℃ 3.81mm Black 16 1 Headers, Plugs and Sockets RoHS
DatasheetWEIDMULLER 1799160000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.7042$ 22.70
200+$ 9.0601$ 1812.02
500+$ 8.7569$ 4378.45
1,000+$ 8.6077$ 8607.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerWEIDMULLER
Packaging-
Operating Temperature-50℃~+120℃
Pitch3.81mm
ColorBlack
Number of PINs Per Row16
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.