muRata GRM188R60J475KE19D
| Manufacturer | |
| MPN | GRM188R60J475KE19D |
| LCSC Part # | C71631 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 6.3V X5R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,850
8,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0126 | $ 0.63 |
| 500+ | $ 0.0102 | $ 5.10 |
| 1,500+ | $ 0.0089 | $ 13.35 |
| 4,000+ | $ 0.0081 | $ 32.40 |
| 24,000+ | $ 0.0074 | $ 177.60 |
| 48,000+ | $ 0.0071 | $ 340.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



