TI DLPC2607ZVB
| Manufacturer | |
| MPN | DLPC2607ZVB |
| LCSC Part # | C71593 |
| Packaging | NFBGA-176 |
| Customer # | |
| Key Attributes | DLP PICO Processor ASIC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | TI | |
| Packaging | NFBGA-176 | |
| Features | Dimming function | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Operating Temperature | -30℃~+85℃ | |
| Pd - Power Dissipation | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DLPC2607 is a low power DLP digital controller for battery powered display applications. The controller supports reliable operation of 0.3- WVGA, 0.24-VGA and 0.2-nHD DMDs. The DLPC2607 controller provides a convenient, multifunctional interface between system electronics and the DMD, enabling small form factor and low power displays.
Features
AI Translation
- Supports Reliable Operation of the 0.2-nHD, 0.24-VGA, and 0.3-WVGA DMDs
- Multi-Mode, 24-Bit Input Pixel Interfaces:
- Supports Parallel or BT656 Bus Protocol
- Supports Input Sizes from QVGA Through WVGA
- Supports 1- to 60-Hz Frame Rates
- Supports Pixel Clock up to 33.5 MHz
- Supports Landscape and Portrait Orientations
- Support 8-, 16-, 18-, and 24-Bit Bus Options
- Supports 3 Input Color Bit-Depth Options:
- RGB888, YCrCb888
- RGB666, YCrCb666
- RGB565, 4:2:2 YCrCb
- Pixel Data Processing:
- Image Resizing (Scaling)
- Frame Rate Conversion
- Color Coordinate Adjustment
- Automatic Gain Control
- Programmable Degamma
- Spatial-Temporal Multiplexing (Dithering)
- Video Processing Support: Color Space Conversion 4:2:2 to 4:4:4 Chroma Interpolation Field Scaled De-Interlacing
- Packaged in a 176-Pin, 0.4-mm Pitch, VFBGA
- External Memory Support: 166-MHz Mobile DDR SDRAM 33.3-MHz Serial Flash
- WVGA, VGA, and nHD DMD Display Support
- DMD Bit-Plane Generation and Formatting
- Programmable Bit-Plane Display Sequencer (Controls the LED Enables and DMD Loading)
- 76.2-MHz Double Data Rate (DDR) DMD I/F
- Pulse-Width Modulation (PWM) for Mirrors:
- Auto DMD Parking at Power-Down
- 24-Bit Bit-Depth on DMD
- System Control:
- I2C Control of Device Configuration
- Programmable Splash Screens
- Programmable LED Current Control
- DMD Power and Mirror Driver Control
- DMD Horizontal and Vertical Display Image Flip
- Display Image Rotation
- Flash-Based Configuration Batch Files
- I/F Sleep Still Image Power Savings Mode
- Test Support: Built-In Test Pattern Generation JTAG With Boundary Scan Test Support
Applications
AI Translation
- Embedded Mobile Projection
- Smartphone
- Tablet
- Camera
- Laptop
- Mobile Accessories
- Wearable (Near-Eye) Displays
- Battery-Operated Projectors
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 28.0889 | $ 28.09 |
| 30+ | $ 26.6616 | $ 799.85 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | TI | |
| Packaging | NFBGA-176 | |
| Features | Dimming function | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Operating Temperature | -30℃~+85℃ | |
| Pd - Power Dissipation | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DLPC2607 is a low power DLP digital controller for battery powered display applications. The controller supports reliable operation of 0.3- WVGA, 0.24-VGA and 0.2-nHD DMDs. The DLPC2607 controller provides a convenient, multifunctional interface between system electronics and the DMD, enabling small form factor and low power displays.
Features
AI Translation
- Supports Reliable Operation of the 0.2-nHD, 0.24-VGA, and 0.3-WVGA DMDs
- Multi-Mode, 24-Bit Input Pixel Interfaces:
- Supports Parallel or BT656 Bus Protocol
- Supports Input Sizes from QVGA Through WVGA
- Supports 1- to 60-Hz Frame Rates
- Supports Pixel Clock up to 33.5 MHz
- Supports Landscape and Portrait Orientations
- Support 8-, 16-, 18-, and 24-Bit Bus Options
- Supports 3 Input Color Bit-Depth Options:
- RGB888, YCrCb888
- RGB666, YCrCb666
- RGB565, 4:2:2 YCrCb
- Pixel Data Processing:
- Image Resizing (Scaling)
- Frame Rate Conversion
- Color Coordinate Adjustment
- Automatic Gain Control
- Programmable Degamma
- Spatial-Temporal Multiplexing (Dithering)
- Video Processing Support: Color Space Conversion 4:2:2 to 4:4:4 Chroma Interpolation Field Scaled De-Interlacing
- Packaged in a 176-Pin, 0.4-mm Pitch, VFBGA
- External Memory Support: 166-MHz Mobile DDR SDRAM 33.3-MHz Serial Flash
- WVGA, VGA, and nHD DMD Display Support
- DMD Bit-Plane Generation and Formatting
- Programmable Bit-Plane Display Sequencer (Controls the LED Enables and DMD Loading)
- 76.2-MHz Double Data Rate (DDR) DMD I/F
- Pulse-Width Modulation (PWM) for Mirrors:
- Auto DMD Parking at Power-Down
- 24-Bit Bit-Depth on DMD
- System Control:
- I2C Control of Device Configuration
- Programmable Splash Screens
- Programmable LED Current Control
- DMD Power and Mirror Driver Control
- DMD Horizontal and Vertical Display Image Flip
- Display Image Rotation
- Flash-Based Configuration Batch Files
- I/F Sleep Still Image Power Savings Mode
- Test Support: Built-In Test Pattern Generation JTAG With Boundary Scan Test Support
Applications
AI Translation
- Embedded Mobile Projection
- Smartphone
- Tablet
- Camera
- Laptop
- Mobile Accessories
- Wearable (Near-Eye) Displays
- Battery-Operated Projectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



