LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XCL225A0K1H2 product image
Images for reference only

TOREX XCL225A0K1H2

Manufacturer
MPN
XCL225A0K1H2
LCSC Part #
C7158979
Packaging
DFN3030-10B
Customer #
Key Attributes
DFN3030-10B AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconTOREX XCL225A0K1H2
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1857$ 3.19
200+$ 1.2714$ 254.28
500+$ 1.2286$ 614.30
1,000+$ 1.208$ 1208.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerTOREX
PackagingDFN3030-10B
Height-
Switching Frequency1.2MHz
Ripple Noise-
FunctionStep-down type
Quiescent Supply Current12.5uA
FeaturesProgrammable soft start;Programmable output voltage;Over Current Protection;Under Voltage Protection;Over-temperature protection
Capacitive Load(Max)-
Output Current(Max)500mA
Type-
Conversion Efficiency82%
Voltage - Supply3V~18V
Number of Outputs1
Output Voltage1V~15V
Operating Temperature Range-40℃~+105℃
Length-
Width-
Output Voltage Accuracy-

Introduction

AI Translation

The XCL225/XCL226 series are 18V operation synchronous step-down DC/DC converter ICs with a built-in high-side / low-side driver transistor. The XCL225/XCL226 series has operating voltage range of 3.0V ~ 18.0V and it can support 500mA as an output current with high-efficiency. Compatible with Low ESR capacitors such as ceramic capacitors for the load capacitor (CL). 0.75V reference voltage source is incorporated in the IC, and the output voltage can be set to a value from 1.0V to 15.0V using external resistors (RFB1, RFB2). 1.2MHz can be selected for the switching frequency. In PWM/PFM automatic switchover control, IC can change the control method between PWM and PFM based on the output current requirement and as a result IC can achieve high efficiency over the full load range. XCL225/XCL226 has a fixed internal soft start time which is 1.0ms (TYP.), additionally the time can be extended by using an external resistor and capacitor.

Features

AI Translation
  • Input Voltage Range: 3 ~ 18V (Absolute Max 20V)
  • FB Voltage: 0.75V ± 1.5%
  • Oscillation Frequency: 1.2MHz
  • Output Current: 500mA
  • Control Methods: PWM control, PWM/PFM Automatic
  • Efficiency: 85% @ 12V → 5V, 1mA Adjustable by RC
  • Over Current Protection: Integral Latch Method (XCL225A/XCL226A), Automatic Recovery (XCL225B/XCL226B)
  • Thermal Shutdown
  • DFN3030 - 10B
  • EU RoHS Compliant, Pb Free
  • Package Environmentally Friendly

Applications

AI Translation
  • Hot water supply system
  • Recorders, Camcorders
  • Refrigerators, Air - conditioners
  • Low Power Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XCL226B0K1H2TOREXDFN3030-10B10$ 1.7703
XCL226A0K1H2TOREXDFN3030-10B0$ 3.1857
XCL225B0K1H2TOREXDFN3030-10B0$ 3.1857