SunLED XZVS160S-E
| Manufacturer | |
| Mfr. Part # | XZVS160S-E |
| LCSC Part # | C7158966 |
| Package | 1414 |
| Customer # | |
| Description | 700mA 405nm 3.4V 1414 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | SunLED | |
| Package | 1414 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.3008 | $ 4.30 |
200+ | $ 1.717 | $ 343.40 |
500+ | $ 1.6594 | $ 829.70 |
1,000+ | $ 1.6306 | $ 1630.60 |
Standard Packaging 1000/Full
Reel | ||