TOREX XC8107AD15MR-G
| Manufacturer | |
| MPN | XC8107AD15MR-G |
| LCSC Part # | C7158395 |
| Packaging | SOT-25-5 |
| Customer # | |
| Key Attributes | 1 Active High 1.5A SOT-25-5 Power Distribution Switches, Load Drivers RoHS |
| Datasheet | TOREX XC8107AD15MR-G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 104mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 104mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | - |
Introduction
The XC8107 series is a low on-resistance power switch IC utilizing a P-channel MOSFET. It integrates multiple protection features, including current limiting, reverse current prevention (preventing current from flowing back from VOUT to VIN), soft-start, thermal shutdown, and undervoltage lockout. The device also provides a flag output for monitoring the power switch status. This flag output uses an N-channel open-drain configuration, asserting a low signal when overcurrent, overtemperature, or reverse current prevention activation is detected. The operating state of the XC8107 can be controlled via the voltage level applied to the CE pin, with selectable logic polarity of either active-high or active-low.
Features
- Input voltage range: 2.5V ~ 5.5V
- Maximum output current: 2A
- On-resistance: 85mΩ@VIN=5.0V (typical, USP-6C package); 100mΩ@VIN=5.0V (typical, SOT-25 package, XC8107A/B); 95mΩ@VIN=5.0V (typical, SOT-25 package, XC8107X/Y)
- Operating current: 40μA@VIN=5.0V
- Standby current: 0.1μA (maximum)
- FLAG output delay time: 7.5ms (typical, overcurrent detection); 4ms (typical, reverse voltage detection)
- Features: reverse current protection, thermal shutdown, UVLO, soft-start, FLAG output, CE pin input logic selectable
- Current limiting response time: 2μs (typical, reference value)
- Operating temperature range: -40℃ ~ +105℃
- Package: USP-6C, SOT-25 (gold wire or copper wire bonding)
- Environmental compliance: EU RoHS compliant, lead-free
Applications
- Set-top box
- Digital TV
- Personal computer
- USB port/USB hub
- HDMI interface
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7153 | $ 0.72 |
| 200+ | $ 0.2865 | $ 57.30 |
| 500+ | $ 0.2759 | $ 137.95 |
| 1,000+ | $ 0.2713 | $ 271.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 104mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 104mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | - |
Introduction
The XC8107 series is a low on-resistance power switch IC utilizing a P-channel MOSFET. It integrates multiple protection features, including current limiting, reverse current prevention (preventing current from flowing back from VOUT to VIN), soft-start, thermal shutdown, and undervoltage lockout. The device also provides a flag output for monitoring the power switch status. This flag output uses an N-channel open-drain configuration, asserting a low signal when overcurrent, overtemperature, or reverse current prevention activation is detected. The operating state of the XC8107 can be controlled via the voltage level applied to the CE pin, with selectable logic polarity of either active-high or active-low.
Features
- Input voltage range: 2.5V ~ 5.5V
- Maximum output current: 2A
- On-resistance: 85mΩ@VIN=5.0V (typical, USP-6C package); 100mΩ@VIN=5.0V (typical, SOT-25 package, XC8107A/B); 95mΩ@VIN=5.0V (typical, SOT-25 package, XC8107X/Y)
- Operating current: 40μA@VIN=5.0V
- Standby current: 0.1μA (maximum)
- FLAG output delay time: 7.5ms (typical, overcurrent detection); 4ms (typical, reverse voltage detection)
- Features: reverse current protection, thermal shutdown, UVLO, soft-start, FLAG output, CE pin input logic selectable
- Current limiting response time: 2μs (typical, reference value)
- Operating temperature range: -40℃ ~ +105℃
- Package: USP-6C, SOT-25 (gold wire or copper wire bonding)
- Environmental compliance: EU RoHS compliant, lead-free
Applications
- Set-top box
- Digital TV
- Personal computer
- USB port/USB hub
- HDMI interface
C7158395 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

