TOREX XC6505B331MR-G
| Fabricante | |
| N.º de pieza fab. | XC6505B331MR-G |
| Nº LCSC | C7157792 |
| Emb. | SOT-25 |
| Número de Cliente | |
| Atrib. clave | 10.5V Input, Low Power Consumption, High Speed 200mA LDO Regulator |
| Hoja de Datos | TOREX XC6505B331MR-G |
| Piezas alternativas | 20 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-25 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 5.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-25 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 5.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Descripción
Even the XC6505 series is a low power consumption such as 5.5 μA, the IC is a high speed CMOS LDO regulator that features high accurate, low noise, high ripple rejection, and low dropout. The CE function enables the circuit to be in stand - by mode by inputting low level signal. In the stand - by mode, the series enables the electric charge at the output capacitor C_C to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The over current protection circuit and the thermal shutdown circuit are built - in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature detection level
Características
- Maximum Output Current: 200mA
- Input Voltage: 1.7V ~ 10.5V
- Output Voltage: 1.5V ~ 8.0V (0.1V increments)
- Accuracy: ±1.0% (2.0V ~ 8.0V) ±20mV (1.5V ~ 1.9V)
- Temperature Stability: ±30ppm/℃
- Dropout Voltage: 190mV @ VOUT = 3.3V, IOUT = 100mA
- Low Power Consumption: 5.5μA (TYP.), 0.1μA (Stand - by)
- Chip Enable(CE): Active High
- High Ripple Rejection: 60dB@1kHz
- Protection: Current Limiter (300mA, TYP.), Short current (110mA, TYP.), Thermal Shutdown
- Operating Ambient Temperature: - 40 ~ 105°C
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Aplicaciones
- Car navigation systems
- Car audios
- Digital still cameras / Camcorders
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 0.6006 | $ 0.60 |
| 10+ | $ 0.5876 | $ 5.88 |
| 30+ | $ 0.5795 | $ 17.39 |
| 100+ | $ 0.5697 | $ 56.97 |
Encapsulado Estándar3000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-25 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 5.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-25 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 5.5uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 10.5V | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Descripción
Even the XC6505 series is a low power consumption such as 5.5 μA, the IC is a high speed CMOS LDO regulator that features high accurate, low noise, high ripple rejection, and low dropout. The CE function enables the circuit to be in stand - by mode by inputting low level signal. In the stand - by mode, the series enables the electric charge at the output capacitor C_C to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The over current protection circuit and the thermal shutdown circuit are built - in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature detection level
Características
- Maximum Output Current: 200mA
- Input Voltage: 1.7V ~ 10.5V
- Output Voltage: 1.5V ~ 8.0V (0.1V increments)
- Accuracy: ±1.0% (2.0V ~ 8.0V) ±20mV (1.5V ~ 1.9V)
- Temperature Stability: ±30ppm/℃
- Dropout Voltage: 190mV @ VOUT = 3.3V, IOUT = 100mA
- Low Power Consumption: 5.5μA (TYP.), 0.1μA (Stand - by)
- Chip Enable(CE): Active High
- High Ripple Rejection: 60dB@1kHz
- Protection: Current Limiter (300mA, TYP.), Short current (110mA, TYP.), Thermal Shutdown
- Operating Ambient Temperature: - 40 ~ 105°C
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Aplicaciones
- Car navigation systems
- Car audios
- Digital still cameras / Camcorders
C7157792 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| NCP718ASN330T1G | onsemi | TSOT-23-5 | 1,086 | $ 0.4802 | ||
| NCP718BSN330T1G | onsemi | TSOT-23-5 | 124 | $ 0.542 | ||
| LP2985IM5X-3.3 | TECH PUBLIC | SOT23-5 | 2,195 | $ 0.1791 | ||
| TPSPX3819M5-L-3-3 | TECH PUBLIC | SOT-23-5 | 36,230 | $ 0.0943 | ||
| SPX3819M5-L-3-3 | TECH PUBLIC | SOT-23-5 | 10,415 | $ 0.0896 | ||
| PJ72AL33SE | PJSEMI | SOT-23-5 | 420 | $ 0.0692 | ||
| AP2204K-3.3TRG1 | TECH PUBLIC | SOT-23-5 | 2,990 | $0.1006 $0.1058 | ||
| TPNCP718ASN330T1G | TECH PUBLIC | SOT-23-5 | 1,310 | $ 0.1693 | ||
| RS3015-3.3XF5 | RUNIC | SOT-23-5 | 1,125 | $ 0.1342 | ||
| RS3015-3.3XF5-Q1 | RUNIC | SOT-23-5 | 180 | $ 0.189 | ||
| SK6513SS5E-33 | Suntek | SOT-23-5L | 85 | $ 0.1744 | ||
| ST730M33R | ST | SOT-23-5 | 251 | $ 0.645 | ||
| HT78R33A | HOLTEK | SOT23-5 | 2,720 | $ 0.1252 | ||
| CJ6330B33M | JSCJ | SOT-23-5L | 8,615 | $ 0.1021 | ||
| PJ75BL33SE | PJSEMI | SOT-23-5 | 400 | $ 0.0655 | ||
| RS3007-3.3ASYF5 | RUNIC | SOT-23-5 | 1,990 | $ 0.2151 | ||
| TPS70933DBVR-MS | MSKSEMI | SOT-23-5 | 3,715 | $ 0.1369 | ||
| XC6505A331MR-G | TOREX | SOT-25 | 0 | $ 0.1558 | ||
| SK6513S5B-33 | Suntek | SOT-23-5L | 0 | $ 0.1583 | ||
| UM1461S-33 | Union Semiconductor | SOT-23-5 | 0 | $ 0.2447 |

