DIODES D22V0S1U2LP1610-7
| Manufacturer | |
| Mfr. Part # | D22V0S1U2LP1610-7 |
| LCSC Part # | C7156670 |
| Package | UDFN1610-2 |
| Customer # | |
| Description | 38V 24V 22V UDFN1610-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Package | UDFN1610-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1884 | $ 0.94 |
50+ | $ 0.1512 | $ 7.56 |
150+ | $ 0.1353 | $ 20.30 |
500+ | $ 0.1154 | $ 57.70 |
2,500+ | $ 0.1066 | $ 266.50 |
5,000+ | $ 0.1013 | $ 506.50 |
Standard Packaging 10000/Full
Reel | ||