TE Connectivity 1-5767007-0
| Manufacturer | |
| MPN | 1-5767007-0 |
| LCSC Part # | C7154531 |
| Packaging | SMD,P=0.64mm |
| Customer # | |
| Key Attributes | 2 0.64mm Surface Mount,Vertical 114P SMD,P=0.64mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | TE Connectivity 1-5767007-0 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.64mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.64mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 114P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.64mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 0.64mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 114P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 144.7315 | $ 144.73 |
| 200+ | $ 57.749 | $ 11549.80 |
| 500+ | $ 55.8199 | $ 27909.95 |
| 1,000+ | $ 54.8667 | $ 54866.70 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.64mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.64mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 114P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=0.64mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 0.64mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 114P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

