Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Voltage Rating | 125V | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 1A | |
| Number of Pins | 20P | |
| Insulation Height | 4.9mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Voltage Rating | 125V | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Number of Pins | 20P | |
| Insulation Height | 4.9mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9643 | $ 0.96 |
| 200+ | $ 0.3854 | $ 77.08 |
| 500+ | $ 0.3731 | $ 186.55 |
| 1,500+ | $ 0.3653 | $ 547.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Voltage Rating | 125V | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 1A | |
| Number of Pins | 20P | |
| Insulation Height | 4.9mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Voltage Rating | 125V | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Number of Pins | 20P | |
| Insulation Height | 4.9mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

