Astrodyne TDI 057.25012.00
| Manufacturer | |
| MPN | 057.25012.00 |
| LCSC Part # | C7153903 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 277V;480V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 10A, 30A, 60A, 100A, and 250A
- Single-line, dual-line, three-line, and four-line models
- Shielded, sealed, and ruggedized filters for shielded facilities
- Easy installation and assembly
- Threaded conduit and knockouts entry with EMI gaskets (load)
- Compliant with MIL-STD 220 and CISPR 17 UL certified (specific models)
Applications
AI Translation
Shielded rooms and facilities, shielded enclosures, secure communication areas, EMC test laboratories, anechoic chambers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8043.2189 | $ 8043.22 |
| 200+ | $ 3209.2972 | $ 641859.44 |
| 500+ | $ 3102.0537 | $ 1551026.85 |
| 1,000+ | $ 3049.0631 | $ 3049063.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 277V;480V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 10A, 30A, 60A, 100A, and 250A
- Single-line, dual-line, three-line, and four-line models
- Shielded, sealed, and ruggedized filters for shielded facilities
- Easy installation and assembly
- Threaded conduit and knockouts entry with EMI gaskets (load)
- Compliant with MIL-STD 220 and CISPR 17 UL certified (specific models)
Applications
AI Translation
Shielded rooms and facilities, shielded enclosures, secure communication areas, EMC test laboratories, anechoic chambers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

