onsemi 2N7002ET1G
| Manufacturer | |
| Mfr. Part # | 2N7002ET1G |
| LCSC Part # | C71533 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 310mA SOT-23 |
| Description | N-Channel 60V 310mA 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
26,020
26,020
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0361 | $ 0.72 |
200+ | $ 0.0285 | $ 5.70 |
600+ | $ 0.0243 | $ 14.58 |
3,000+ | $ 0.0204 | $ 61.20 |
9,000+ | $ 0.0183 | $ 164.70 |
21,000+ | $ 0.0171 | $ 359.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$