LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TOREX XC6204F532PR-G product image
실제 제품과 다를 수 있음

TOREX XC6204F532PR-G

제조업체
제조사 품번
XC6204F532PR-G
LCSC 번호
C7152785
포장
SOT-89-5
고객 번호
주요 제원
SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트TOREX XC6204F532PR-G
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.3298$ 0.33
200+$ 0.1316$ 26.32
500+$ 0.1272$ 63.60
1,000+$ 0.1251$ 125.10
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체TOREX
포장SOT-89-5
FeaturesEnable control;Short Circuit Protection
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XC6204/XC6205 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves high ripple rejection and low dropout and consists of a standard voltage source, an error correction, current limiter and a phase compensation circuit plus a driver transistor. Output voltage is selectable in 0.05V steps within a range of 0.9V ~ 6.0V. The series is also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series. The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin. The CE function enables the output to be turned off, resulting in greatly reduced power consumption.

주요 특징

AI 번역
  • Maximum Output Current: 150mA 300mA (XC6204 E to H type)
  • Dropout Voltage: 200mV @ 100mA 60mV @ 30mA
  • Operating Voltage: 2V ~ 10V
  • Output Voltage Range: 1.8V ~ 6.0V (XC6204) 0.9V ~ 1.75V (XC6205)
  • Highly Accurate: ±2% ±1%
  • Low Power Consumption: 70 µA (TYP)
  • Standby Current: 0.1 µA (MAX.)
  • High Ripple Rejection: 70dB @ 10kHz (XC6204) 60dB @ 10kHz (XC6205)
  • Low ESR Capacitor Compatible: Ceramic capacitor
  • Operating Ambient Temperature: - 40℃ ~ 85℃
  • Packages: SOT- 25, SOT- 89- 5, USP- 6B
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

응용 분야

AI 번역
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Reference voltage sources
  • Multi- function power supplies