TI SN74CB3Q3257DBQR
| Manufacturer | |
| MPN | SN74CB3Q3257DBQR |
| LCSC Part # | C7138 |
| Packaging | SSOP-16-4.4mm |
| Customer # | |
| Key Attributes | 4-BIT 1-OF-2 FET MULTIPLEXER/DEMULTIPLEXER LOW-VOLTAGE HIGH-BANDWIDTH BUS SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-4.4mm | |
| -3dB Bandwidth | 20MHz | |
| Ron | 4Ω | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel;Power-off isolation | |
| Propagation Delay | 200ps | |
| Con | 10.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CB3Q3257 is a high-bandwidth FET bus switch utilizing a charge pump to elevate the gate voltage of the pass transistor, providing a low and flat ON-state resistance (rₒₙ). The low and flat ON-state resistance allows for minimal propagation delay and supports rail-to-rail switching on the data input/output (I/O) ports. The device also features low data I/O capacitance to minimize capacitive loading and signal distortion on the data bus. Specifically designed to support high-bandwidth applications, the SN74CB3Q3257 provides an optimized interface solution ideally suited for broadband communications, networking, and data-intensive computing systems. The SN74CB3Q3257 is a 4-bit 1-of-2 high-speed FET multiplexer/demultiplexer with a single output-enable (OE̅) input. The select (S) input controls the data path of the multiplexer/demultiplexer. When OE̅ is low, the multiplexer/demultiplexer is enabled and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE is high, the multiplexer/demultiplexer is disabled and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Iₒₕ. The Iₒff circuitry prevents damaging current backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE̅ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- High-Bandwidth Data Path (up to 500 MHz)
- 5-V Tolerant I/Os With Device Powered Up or Powered Down
- Low and Flat ON-State Resistance (rₒₙ) Characteristics Over Operating Range (rₒₙ = 4 Ω Typ)
- Rail-to-Rail Switching on Data I/O Ports
- -d- to 5-V Switching With 3.3-V VCC
- -d- to 3.3-V Switching With 3.5 V VCC
- Bidirectional Data Flow With Near-Zero Propagation Delay
- Low Input/Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ₍ₒₚₚ₎ = 3.5 pF Typ)
- Fast Switching Frequency (fₒₑ = 20 MHz Max)
- Data and Control Inputs Provide Undershoot Clamp Diodes
- Low Power Consumption (Icc = 0.7 mA Typ)
- VCC Operating Range From 2.3 V to 3.6 V
- Data I/Os Support 0- to 5-V Signaling Levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
- Control Inputs Can Be Driven by TTL or 5-V/3.3-V CMOS Outputs
- Iₒff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
- Supports Both Digital and Analog Applications: USB Interface, Differential Signal Interface, Bus Isolation, Low-Distortion Signal Gating
Applications
- broadband communications
- networking
- data-intensive computing systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7216 | $ 0.72 |
| 10+ | $ 0.5822 | $ 5.82 |
| 30+ | $ 0.5124 | $ 15.37 |
| 100+ | $ 0.4427 | $ 44.27 |
| 500+ | $ 0.4006 | $ 200.30 |
| 1,000+ | $ 0.3795 | $ 379.50 |
Standard Packaging2000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



