LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMZ14201HTZX/NOPB product image
  • LMZ14201HTZX/NOPB thumbnail 1
  • LMZ14201HTZX/NOPB thumbnail 2
  • LMZ14201HTZX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMZ14201HTZX/NOPBRoHS

Manufacturer
MPN
LMZ14201HTZX/NOPB
LCSC Part #
C713725
Packaging
TO-PMOD-7
Customer #
Key Attributes
Step-down type TO-PMOD-7 DC DC Converters RoHS
Datasheetpdf iconTI LMZ14201HTZX/NOPB
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.1361$ 22.14
10+$ 21.0961$ 210.96
30+$ 19.2928$ 578.78
100+$ 17.7222$ 1772.22
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingTO-PMOD-7
FunctionStep-down type
Vin6V~42V
Ripple Noise8mVp-p
Vout5V~30V
Operating Temperature-40℃~+125℃
Quiescent Supply Current1mA
Capacitive Load(Max)-
Number of Outputs1
Iout1A
Output Voltage Accuracy-
Height-
Frequency - Switching-
FeaturesProgrammable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode
Conversion Efficiency97%
Length10.16mm
Width9.85mm

Introduction

AI Translation

The LMZ14201H SIMPLE SWITCHER power module is an easy-to-use step-down DC-DC solution that can drive up to 1-A load with exceptional power conversion efficiency, line and load regulation, and output accuracy. The LMZ14201H is available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ14201H can accept an input voltage rail between 6 V and 42 V and deliver an adjustable and highly accurate output voltage as low as 5 V. The LMZ14201H only requires three external resistors and four external capacitors to complete the power solution. The LMZ14201H is a reliable and robust design with the following protection features: thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, output current limit, and allows start-up into a prebiased output. A single resistor adjusts the switching frequency up to 1 MHz.

Features

AI Translation
  • Integrated Shielded Inductor
  • Simple PCB Layout
  • Flexible Start-Up Sequencing Using External Soft Start and Precision Enable
  • Protection Against Inrush Currents
  • Input UVLO and Output Short Circuit Protection
  • -40℃ to 125℃ Junction Temperature Range
  • Single Exposed Pad and Standard Pinout for Easy Mounting and Manufacturing
  • Low Output Voltage Ripple
  • Pin-to-Pin Compatible Family: LMZ14203H/2H/1H (42 V Maximum 3-A, 2-A, 1-A) LMZ14203/2/1 (42 V Maximum 3-A, 2-A, 1-A)
  • LMZ12003/2/1 (20 V Maximum 3-A, 2-A, 1-A)
  • Fully Enabled for WEBENCH Power Designer
  • Electrical Specifications Up to 1-A Output Current Input Voltage Range 6 V to 42 V Output Voltage as Low as 5 V Efficiency up to 97%
  • Performance Benefits High Efficiency Reduces System Heat Generation No Compensation Required Low Package Thermal Resistance Low Radiated EMI (EN 55022 Class B Tested)

Applications

AI Translation
  • Intermediate Bus Conversions to 12-V and 24-V Rail
  • Time-Critical Projects
  • Space Constrained and High Thermal Requirement Applications
  • Negative Output Voltage Applications