Moujen UL MJ-7107L
| Manufacturer | |
| Mfr. Part # | UL MJ-7107L |
| LCSC Part # | C7136845 |
| Package | - |
| Customer # | |
| Description | 250V SPDT 300V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Moujen | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 77.169 | $ 77.17 |
200+ | $ 30.7911 | $ 6158.22 |
500+ | $ 29.7625 | $ 14881.25 |
1,000+ | $ 29.2536 | $ 29253.60 |
Standard Packaging 4/Full
Bag | ||