LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE S9014 L6 product image
  • S9014 L6 thumbnail 1
  • S9014 L6 thumbnail 2
  • S9014 L6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE S9014 L6RoHS

Manufacturer
LGEAsian Brands
MPN
S9014 L6
LCSC Part #
C713682
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-23
Datasheetpdf iconLGE S9014 L6
In-Stock: 250
250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.72
500+$ 0.0113$ 5.65
3,000+$ 0.0092$ 27.60
6,000+$ 0.0082$ 49.20
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerLGE
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain200
Pd - Power Dissipation200mW
Current - Collector(Ic)100mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))300mV

Features

AI Translation
  • Complementary To S9015
  • Excellent HFE Linearity
  • Power dissipation. (PC = 0.2W)

Applications

AI Translation
  • Per-Amplifier low level & low noise