PANASONIC EEUFC2A120
| Manufacturer | |
| Mfr. Part # | EEUFC2A120 |
| LCSC Part # | C713383 |
| Package | Through Hole,D6.3xL11.2mm |
| Customer # | |
| Description | ±20% 100V 12uF Through Hole,D6.3xL11.2mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D6.3xL11.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1253 | $ 0.63 |
50+ | $ 0.0981 | $ 4.91 |
150+ | $ 0.0844 | $ 12.66 |
500+ | $ 0.0742 | $ 37.10 |
2,500+ | $ 0.066 | $ 165.00 |
5,000+ | $ 0.062 | $ 310.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$