LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZW-15-13-S-S-625-130 product image
Images for reference only

Samtec ZW-15-13-S-S-625-130

Manufacturer
MPN
ZW-15-13-S-S-625-130
LCSC Part #
C7133468
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 15 Position 2.54mm Pitch Single Row Through Hole
DatasheetSamtec ZW-15-13-S-S-625-130
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6522$ 9.65
200+$ 3.8523$ 770.46
500+$ 3.7238$ 1861.90
1,000+$ 3.6603$ 3660.30
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins15P
Contact PlatingGold
Pitch2.54mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.