RLT B0505XT-1WR3S
| Manufacturer |
RLT
Asian Brands |
| Mfr. Part # | B0505XT-1WR3S |
| LCSC Part # | C713219 |
| Package | SMD |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 1W |
| Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
259 
259
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9928 | $ 0.99 |
10+ | $ 0.8258 | $ 8.26 |
30+ | $ 0.733 | $ 21.99 |
100+ | $ 0.6294 | $ 62.94 |
500+ | $ 0.5784 | $ 289.20 |
1,000+ | $ 0.5567 | $ 556.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$