LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STUSB1602AQTR product image
Images for reference only

ST STUSB1602AQTRRoHS

Manufacturer
MPN
STUSB1602AQTR
LCSC Part #
C713192
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
USB Type-C controller with TX/RX line driver and BMC
Datasheetpdf iconST STUSB1602AQTR
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8023$ 2.80
10+$ 2.3084$ 23.08
30+$ 2.0154$ 60.46
100+$ 1.7179$ 171.79
500+$ 1.5814$ 790.70
1,000+$ 1.5185$ 1518.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerST
PackagingQFN-24-EP(4x4)
TypeTransceiver
Operating Temperature-40℃~+105℃
Features-
Voltage - Supply3V~5.5V;4.1V~22V
Supply Current188uA
Quiescent Supply Current53uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The STUSB1602 is a generic IC, in a 20V technology it addresses a USB Type-C port management both for source, sink and dual role devices, with or without USB data. It is designed for a broad range of applications and can handle the following USB Type-C functions: attach detection, plug orientation detection, host to device connection, VCONN support, and VBUS configuration. It also provides a USB PD TX/RX line driver and a BMC (bi-phase mark coding) transceiver which enable USB PD communication through an external MCU.

Features

AI Translation
  • Type-C attach and cable orientation detection
  • Power role support: source/sink/DRP
  • Integrated power switch for VCONN supply: programmable current limit up to 600 mA overcurrent, overvoltage, and thermal protection undervoltage lockout
  • Integrated VBUS voltage monitoring
  • Integrated VBUS and VCONN discharge path
  • Integrated BMC transceiver
  • VBUS switch gate driver
  • Short-to-VBUS protection on CC
  • Dual power supply (VSYS and/or VDD): VSYS=[3.0V;5.5V] VDD=[4.1V;22V]
  • Compliant with: USB Type-C rev 2.0 USB PD rev 3.0
  • Certified: Source: TID 1070031 Sink PPS: TID 5477

Applications

AI Translation
  • Power hubs and docking stations
  • Smartphones, tablets and gimbal stabilizers
  • Gaming, PNDs and drones
  • Cameras, camcorders, and MP3 players
  • Smart plugs, wall adapters, and chargers
  • Power sourcing devices (PoE)
  • Power sinking hosts
  • PPS applications
  • Any source or sink or dual role device