PANASONIC ECA1VM221
| Manufacturer | |
| MPN | ECA1VM221 |
| LCSC Part # | C713183 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 35V TH |
| Datasheet | PANASONIC ECA1VM221 |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 220uF | |
| Ripple Current | 350mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 350mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1744 | $ 0.87 |
| 50+ | $ 0.1385 | $ 6.93 |
| 150+ | $ 0.1231 | $ 18.47 |
| 500+ | $ 0.1039 | $ 51.95 |
| 2,500+ | $ 0.0953 | $ 238.25 |
| 5,000+ | $ 0.0902 | $ 451.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 220uF | |
| Ripple Current | 350mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 350mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UVY1V221MPD | Nichicon | Through Hole,D8xL11.5mm | 1,950 | $ 0.1181 | ||
| ECA1VHG221BJ | PANASONIC | Through Hole,D8xL11.5mm | 190 | $ 0.244 | ||
| ECA-1VM221B | PANASONIC | Through Hole,D8xL11.5mm | 1,890 | $ 0.2392 | ||
| UVK1V221MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1355 | ||
| ECA-1VM221BJ | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.215 | ||
| ESMQ350ELL221MHB5D | NCC | Through Hole,D8xL11.5mm | 0 | $ 0.2192 | ||
| UKA1V221MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.2742 | ||
| EEUFR1V221 | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.2347 | ||
| EKMG350ELL221MHB5S | NCC | Through Hole,D8xL11.5mm | 0 | $ 0.1889 | ||
| UKT1V221MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.2308 | ||
| ECA-1VHG221 | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.1173 | ||
| EEU-HD1V221 | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.6205 | ||
| UVY1V221MPD1TD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.076 |



