PANASONIC ECA1HM471
| Manufacturer | |
| Mfr. Part # | ECA1HM471 |
| LCSC Part # | C713175 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 50V TH |
| Description | 470uF 50V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm 2000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
334 
334
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5372 | $ 0.54 |
10+ | $ 0.4314 | $ 4.31 |
30+ | $ 0.38 | $ 11.40 |
100+ | $ 0.3286 | $ 32.86 |
500+ | $ 0.2975 | $ 148.75 |
1,000+ | $ 0.2803 | $ 280.30 |
2,000+ | $ 0.2772 | $ 554.40 |
4,000+ | $ 0.2741 | $ 1096.40 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$