PANASONIC ECA1CM221I
| Manufacturer | |
| MPN | ECA1CM221I |
| LCSC Part # | C713152 |
| Packaging | Through Hole,D6.3xL11.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 16V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D6.3xL11.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 220uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.2mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.111 | $ 0.56 |
| 50+ | $ 0.088 | $ 4.40 |
| 150+ | $ 0.0765 | $ 11.48 |
| 500+ | $ 0.0679 | $ 33.95 |
| 2,000+ | $ 0.0596 | $ 119.20 |
| 4,000+ | $ 0.0561 | $ 224.40 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D6.3xL11.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 220uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11.2mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



