LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ECA1CM100 product image
  • ECA1CM100 thumbnail 1
  • ECA1CM100 thumbnail 2
  • ECA1CM100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ECA1CM100RoHS

Manufacturer
MPN
ECA1CM100
LCSC Part #
C713147
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 10uF ±20% 16V TH
Datasheetpdf iconPANASONIC ECA1CM100
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1818$ 0.91
50+$ 0.1784$ 8.92
150+$ 0.1761$ 26.42
500+$ 0.172$ 86.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating16V
Lifetime2000hrs@85℃
Capacitance10uF
Ripple Current-
Pin Spacing2mm
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece