MaxLinear XR79106EL-F
| Manufacturer | |
| MPN | XR79106EL-F |
| LCSC Part # | C7129830 |
| Packaging | QFN-56(8x8) |
| Customer # | |
| Key Attributes | Step-down type QFN-56(8x8) DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-56(8x8) | |
| Function | Step-down type | |
| Vin | 4.5V~22V | |
| Ripple Noise | - | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 700uA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage Accuracy | ±2‰ | |
| Height | 4mm | |
| Frequency - Switching | 800kHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | - | |
| Length | 8mm | |
| Width | 8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-56(8x8) | |
| Function | Step-down type | |
| Vin | 4.5V~22V | |
| Ripple Noise | - | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 700uA | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage Accuracy | ±2‰ | |
| Height | 4mm | |
| Frequency - Switching | 800kHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | - | |
| Length | 8mm | |
| Width | 8mm |
Introduction
The XR79106 is part of a family of 22V synchronous step-down power modules combining the controller, drivers, inductor, passive components and MOSFETs in a single package for point-of-load supplies. This module requires very few external components, leading to ease of design and fast time to market. The XR79106 has a load current rating of 6A. A wide 4.5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V and 19.6V rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR79106 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.2% load and 0.2% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in Discontinuous Current Mode (DCM) at light current loads, significantly increasing the converter efficiency. A host of protection features, including overcurrent, over temperature, short-circuit and UVLO, helps achieve safe operation under abnormal operating conditions. The XR79106 is available in a RoHS-compliant, green / halogen-free space-saving 8mm x 8mm x 4mm QFN package.
Features
- 6A step-down power module
- 4.5V to 22V wide single input voltage
- ≥0.6V adjustable output voltage
- Controller, drivers, inductor, passive components and MOSFETs integrated in one package
- Proprietary constant on-time control
- No loop compensation required
- Stable with ceramic output capacitors
- Programmable 100ns to 1µs on-time
- Constant 600kHz to 800kHz frequency
- Selectable CCM or DCM / CCM operation
- Precision enable and power-good flag
- Programmable soft-start
- 8mm x 8mm x 4mm QFN package
Applications
- FPGA, DSP and processor supplies
- Distributed power architecture
- Point-of-load converters
- Power supply modules
- Base stations
- Switches and routers
- Servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.9262 | $ 15.93 |
| 10+ | $ 15.1677 | $ 151.68 |
| 30+ | $ 13.8554 | $ 415.66 |
| 100+ | $ 12.7088 | $ 1270.88 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-56(8x8) | |
| Function | Step-down type | |
| Vin | 4.5V~22V | |
| Ripple Noise | - | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 700uA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage Accuracy | ±2‰ | |
| Height | 4mm | |
| Frequency - Switching | 800kHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | - | |
| Length | 8mm | |
| Width | 8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-56(8x8) | |
| Function | Step-down type | |
| Vin | 4.5V~22V | |
| Ripple Noise | - | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 700uA | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 6A | |
| Output Voltage Accuracy | ±2‰ | |
| Height | 4mm | |
| Frequency - Switching | 800kHz | |
| Features | Programmable soft start;Light load efficient mode;Programmable output voltage;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | - | |
| Length | 8mm | |
| Width | 8mm |
Introduction
The XR79106 is part of a family of 22V synchronous step-down power modules combining the controller, drivers, inductor, passive components and MOSFETs in a single package for point-of-load supplies. This module requires very few external components, leading to ease of design and fast time to market. The XR79106 has a load current rating of 6A. A wide 4.5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V and 19.6V rails. With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XR79106 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.2% load and 0.2% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in Discontinuous Current Mode (DCM) at light current loads, significantly increasing the converter efficiency. A host of protection features, including overcurrent, over temperature, short-circuit and UVLO, helps achieve safe operation under abnormal operating conditions. The XR79106 is available in a RoHS-compliant, green / halogen-free space-saving 8mm x 8mm x 4mm QFN package.
Features
- 6A step-down power module
- 4.5V to 22V wide single input voltage
- ≥0.6V adjustable output voltage
- Controller, drivers, inductor, passive components and MOSFETs integrated in one package
- Proprietary constant on-time control
- No loop compensation required
- Stable with ceramic output capacitors
- Programmable 100ns to 1µs on-time
- Constant 600kHz to 800kHz frequency
- Selectable CCM or DCM / CCM operation
- Precision enable and power-good flag
- Programmable soft-start
- 8mm x 8mm x 4mm QFN package
Applications
- FPGA, DSP and processor supplies
- Distributed power architecture
- Point-of-load converters
- Power supply modules
- Base stations
- Switches and routers
- Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

