LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMR 3-2421 product image
  • TMR 3-2421 thumbnail 1
  • TMR 3-2421 thumbnail 2
  • TMR 3-2421 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TMR 3-2421

Manufacturer
MPN
TMR 3-2421
LCSC Part #
C7124915
Packaging
SIP,21.8x9.2mm
Customer #
Key Attributes
±5V 18V~36V SIP,21.8x9.2mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TMR 3-2421
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.4021$ 25.40
30+$ 24.225$ 726.75
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,21.8x9.2mm
Output Voltage±5V
Ripple Noise50mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current17mA
Voltage - Supply18V~36V
Capacitive Load(Max)1000uF
Number of Outputs2
Iout300mA
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power3W
Conversion Efficiency80%

Introduction

AI Translation

The TMR 3 series is a new family of isolated 3 W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Features

AI Translation
  • Wide 2:1 input voltage range
  • Fully regulated output voltage
  • Compact SIP-8 package
  • 1600 VDC I/O isolation (functional insulation)
  • Small footprint
  • Temperature range -40°C to +85°C
  • High efficiency up to 85%
  • Short-circuit protection
  • Remote On/Off control

Applications

AI Translation
  • Communication equipment
  • Instrumentation
  • Industrial electronics