LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMR 3-2413WI product image
Images for reference only

TRACO POWER TMR 3-2413WIRoHS

Manufacturer
MPN
TMR 3-2413WI
LCSC Part #
C7124913
Packaging
SIP,21.8x9.2mm
Customer #
Key Attributes
SIP,21.8x9.2mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TMR 3-2413WI
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 31.165$ 31.17
30+$ 29.7221$ 891.66
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,21.8x9.2mm
Number of Outputs1
Iout200mA
Vin9V~36V
Vout15V
Operating Temperature-40℃~+85℃
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency82%

Introduction

AI Translation

The TMR 3WI series is a new family of isolated 3W DC/DC converters with regulated output, featuring ultra-wide 4:1 input voltage range. The product comes in a ultra-compact SIP plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +85°C operation temperatures.

Features

AI Translation
  • Highest power density in SIP package
  • Ultra wide 4:1 input range
  • Small footprint: 21.8×9.2 mm
  • Temperature range -40°C to +85°C
  • High efficiency up to 82%
  • Excellent load and line regulation
  • Short-circuit protection
  • I/O isolation 1600 VDC
  • Remote On/Off control

Applications

AI Translation
  • Battery-powered equipment
  • Instrumentation