MCC SIL2301-TP
| Manufacturer | |
| MPN | SIL2301-TP |
| LCSC Part # | C712370 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | 20V 2.3A 58mΩ@4.5V 1.25W 400mV 2 P-Channel SOT-23-6L FET, MOSFET Arrays RoHS |
| Datasheet | MCC SIL2301-TP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.3A | |
| RDS(on) | 58mΩ@4.5V | |
| Pd - Power Dissipation | 1.25W | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | P-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.3A | |
| RDS(on) | 58mΩ@4.5V | |
| Pd - Power Dissipation | 1.25W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | P-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Halogen-free option available with "-HF" suffix upon request
- Lead-free finish / RoHS compliant (suffix "P" denotes RoHS compliance; see ordering information for details)
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1715 | $ 0.86 |
| 50+ | $ 0.1473 | $ 7.37 |
| 150+ | $ 0.1339 | $ 20.09 |
| 500+ | $ 0.1258 | $ 62.90 |
| 3,000+ | $ 0.1188 | $ 356.40 |
| 6,000+ | $ 0.115 | $ 690.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.3A | |
| RDS(on) | 58mΩ@4.5V | |
| Pd - Power Dissipation | 1.25W | |
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | P-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.3A | |
| RDS(on) | 58mΩ@4.5V | |
| Pd - Power Dissipation | 1.25W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 400mV | |
| Type | P-Channel | |
| Configuration | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Halogen-free option available with "-HF" suffix upon request
- Lead-free finish / RoHS compliant (suffix "P" denotes RoHS compliance; see ordering information for details)
C712370 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CJL2301 | JSCJ | SOT-23-6L | 7,450 | $ 0.0961 | ||
| YJS2301A | YANGJIE | SOT-23-6L | 480 | $ 0.1106 | ||
| HT302P800D | R+O | SOT-23-6L | 2,995 | $ 0.1107 | ||
| PJS6809_S1_00001 | PANJIT | SOT-23-6 | 0 | $ 0.0919 | ||
| PJS6815_S1_00001 | PANJIT | SOT-23-6 | 0 | $ 0.3096 | ||
| BRCS4953DMF-B | BLUE ROCKET | SOT-23-6 | 0 | $ 0.0979 | ||
| PJS6811_S1_00001 | PANJIT | SOT-23-6 | 0 | $ 0.2586 | ||
| SIL2623A-TP | MCC | SOT-23-6L | 0 | $ 0.0997 | ||
| SQ3987EV-T1_GE3 | VISHAY | TSOP-6 | 0 | $ 1.1733 | ||
| PJM6801DPSG | PJSEMI | SOT-23-6 | 0 | $ 0.091 |



