TE Connectivity THS10R33J
| Manufacturer | |
| MPN | THS10R33J |
| LCSC Part # | C7122068 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 330mΩ ±5% 10W |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 330mΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 330mΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4016 | $ 1.40 |
| 200+ | $ 0.5604 | $ 112.08 |
| 500+ | $ 0.5413 | $ 270.65 |
| 1,000+ | $ 0.5318 | $ 531.80 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 330mΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 330mΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSA5R33J | TE Connectivity | Through Hole | 0 | $ 1.3842 | ||
| THS15R33J | TE Connectivity | Through Hole | 0 | $ 1.0443 | ||
| HSA10R33J | TE Connectivity | Through Hole | 0 | $ 1.4825 | ||
| THS25R33J | TE Connectivity | Through Hole | 0 | $ 1.9397 | ||
| KAL50JBR330 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 2.2298 | ||
| HSA50R33J | TE Connectivity | Through Hole | 0 | $ 2.5876 | ||
| THS50R33J | TE Connectivity | Through Hole | 0 | $ 1.575 | ||
| HS10 R33 J | Ohmite | Through Hole | 0 | $ 2.2852 | ||
| KAL25FBR330 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 2.8825 | ||
| HS15 R33 J | Ohmite | Through Hole | 0 | $ 2.4179 | ||
| HS25 R33 J | Ohmite | Through Hole | 0 | $ 2.8252 | ||
| HS50 R33 J | Ohmite | Through Hole | 0 | $ 2.2728 | ||
| TE50BR33J | TE Connectivity | Through Hole | 0 | $ 8.2395 | ||
| AHA50AJB-0R33 | YAGEO | Through Hole | 0 | $ 0.8869 | ||
| AHP50AJB-0R33 | YAGEO | Through Hole | 0 | $ 1.0122 | ||
| TE60BR33J | TE Connectivity | Through Hole | 0 | $ 9.5061 | ||
| TE80BR33J | TE Connectivity | Through Hole | 0 | $ 11.0235 | ||
| HS100 R33 J | Ohmite | Through Hole | 0 | $ 9.7779 | ||
| AHA25AFB-0R33 | YAGEO | Through Hole | 0 | $ 0.849 | ||
| AHA50AFB-0R33 | YAGEO | Through Hole | 0 | $ 0.9195 |

