LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER THN 20-4811WI product image
Images for reference only

TRACO POWER THN 20-4811WIRoHS

Manufacturer
MPN
THN 20-4811WI
LCSC Part #
C7122038
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
DIP,25.4x25.4mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER THN 20-4811WI
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 60.654$ 60.65
30+$ 57.846$ 1735.38
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,25.4x25.4mm
Vin18V~75V
Ripple Noise75mVp-p
Vout5V
Operating Temperature-40℃~+75℃
Quiescent Supply Current7mA
Capacitive Load(Max)5000uF
Number of Outputs1
Iout4A
Frequency - Switching275kHz
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection
Conversion Efficiency90%
Output Power20W

Introduction

AI Translation

The THN 20WI series models are high performance DC/DC converters. They achieve 20 W output power and come in a small size metal casing (1.0"×1.0"×0.4"). The models feature an ultra-wide 4:1 input voltage range while the output voltages are precisely regulated even under no load conditions. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to 85°C. The low no-load input current characteristics and the remote On/Off control make these converters an ideal solution for battery operated systems.

Features

AI Translation
  • Ultra compact size: 1.0"×1.0"×0.4"
  • Shielded metal casing with isolated baseplate
  • Ultrawide 4:1 input voltage ranges
  • Very high efficiency up to 90%
  • Output voltage adjustable
  • Remote On/Off control
  • Operating temp. range -40°C to +75°C and up to 85°C with heat-sink
  • I/O isolation voltage 1600 VDC
  • Input filter meets EN 55032 class A without external components

Applications

AI Translation
  • Mobile equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics
  • Where space on the PCB is critical