Applied Power SM24C
| Manufacturer |
Applied Power
Asian Brands |
| Mfr. Part # | SM24C |
| LCSC Part # | C712159 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 60VC SOT-23 |
| Description | 60V 5A@8/20us 27V 24V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Applied Power | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.053 | $ 0.27 |
50+ | $ 0.046 | $ 2.30 |
150+ | $ 0.0426 | $ 6.39 |
500+ | $ 0.04 | $ 20.00 |
3,000+ | $ 0.0379 | $ 113.70 |
6,000+ | $ 0.0368 | $ 220.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$