LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73R2BTTD682J product image
Images for reference only

KOA WK73R2BTTD682JRoHS

Manufacturer
MPN
WK73R2BTTD682J
LCSC Part #
C7117324
Packaging
SMD,3.2x1.6mm
Customer #
Key Attributes
RES 6.8kΩ ±5% 1W SMD,3.2x1.6mm
Datasheetpdf iconKOA WK73R2BTTD682J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1233$ 0.12
200+$ 0.0492$ 9.84
500+$ 0.0476$ 23.80
1,000+$ 0.0468$ 46.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
PackagingSMD,3.2x1.6mm
Resistance6.8kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece