LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX W3F11A1018AT1F product image
Images for reference only

Kyocera AVX W3F11A1018AT1FRoHS

Manufacturer
MPN
W3F11A1018AT1F
LCSC Part #
C7117048
Packaging
SMD-4P,3.2x1.6mm
Customer #
Key Attributes
100pF 600mΩ -20%~+50% SMD-4P,3.2x1.6mm Feed Through Capacitors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Feed Through Capacitors
ManufacturerKyocera AVX
PackagingSMD-4P,3.2x1.6mm
Operating Temperature-55℃~+125℃
Capacitance100pF
Temperature CoefficientC0G;NP0
Voltage Rating100V
Current Rating300mA
DC Resistance(DCR)600mΩ
Tolerance-20%~+50%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.282$ 0.28
10+$ 0.2741$ 2.74
30+$ 0.2693$ 8.08
100+$ 0.2646$ 26.46
Standard Packaging1000/Full Reel
Better price for more quantity?
$