Vitrohm CSM452FK-13-R025AA
| Manufacturer | |
| MPN | CSM452FK-13-R025AA |
| LCSC Part # | C7115945 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 25mΩ ±1% 5W |
| Datasheet | Vitrohm CSM452FK-13-R025AA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vitrohm | |
| Packaging | - | |
| Resistance | 25mΩ | |
| Power(Watts) | 5W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vitrohm | |
| Packaging | - | |
| Resistance | 25mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
Power & Energy
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1238 | $ 2.12 |
| 200+ | $ 0.8476 | $ 169.52 |
| 500+ | $ 0.8191 | $ 409.55 |
| 1,100+ | $ 0.8064 | $ 887.04 |
Standard Packaging1100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vitrohm | |
| Packaging | - | |
| Resistance | 25mΩ | |
| Power(Watts) | 5W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vitrohm | |
| Packaging | - | |
| Resistance | 25mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
Power & Energy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

