LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CS325S28636360ABJT product image
Images for reference only

CITIZEN CS325S28636360ABJTRoHS

Manufacturer
MPN
CS325S28636360ABJT
LCSC Part #
C7115765
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 28.63636MHz ±30ppm 18pF 80Ω SMD3225-4P
Datasheetpdf iconCITIZEN CS325S28636360ABJT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3579$ 1.36
200+$ 0.5426$ 108.52
500+$ 0.5244$ 262.20
1,000+$ 0.5153$ 515.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency28.63636MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-lightweight miniature AT crystal, SMD
  • Frequency range: 12.0 ~ 54.0 MHz
  • External dimensions (mm) L: 3.2 x W: 2.5 x H: 0.6

Applications

AI Translation
  • Small mobile devices
  • Consumer products