Cardinal Components CPPLT5-HT76T
| Manufacturer | |
| MPN | CPPLT5-HT76T |
| LCSC Part # | C7115287 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±100ppm TTL 5V 133MHz SMD Programmable Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | TTL | |
| Voltage - Supply | 5V | |
| Current - Supply | 45mA | |
| Frequency | 133MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | TTL |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Current - Supply | 45mA | |
| Frequency | 133MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Lead-free, 5.0×3.2×1.2mm LCC ceramic package.
Features
AI Translation
- CMOS output (TTL-compatible interface)
- Enable/disable function (optional standby feature)
- Nominal supply voltage: 3.3V or 5.0V
- Dimensions: 5×3.2mm
- Factory programmed
Applications
AI Translation
- Drive A/D, D/A, FPGA
- Digital video
- Ethernet, Gigabit Ethernet
- Medical
- Storage area networks
- Commercial off-the-shelf
- Broadband access
- SONET/SDH/DWDM
- Test and measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.2125 | $ 11.21 |
| 180+ | $ 4.4737 | $ 805.27 |
| 540+ | $ 4.3242 | $ 2335.07 |
| 990+ | $ 4.2502 | $ 4207.70 |
Standard Packaging90/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | TTL | |
| Voltage - Supply | 5V | |
| Current - Supply | 45mA | |
| Frequency | 133MHz | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | TTL |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Current - Supply | 45mA | |
| Frequency | 133MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Lead-free, 5.0×3.2×1.2mm LCC ceramic package.
Features
AI Translation
- CMOS output (TTL-compatible interface)
- Enable/disable function (optional standby feature)
- Nominal supply voltage: 3.3V or 5.0V
- Dimensions: 5×3.2mm
- Factory programmed
Applications
AI Translation
- Drive A/D, D/A, FPGA
- Digital video
- Ethernet, Gigabit Ethernet
- Medical
- Storage area networks
- Commercial off-the-shelf
- Broadband access
- SONET/SDH/DWDM
- Test and measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPPLT5-HT76P | Cardinal Components | SMD | 0 | $ 11.0272 | ||
| CPPLT7-HT76P | Cardinal Components | SMD | 0 | $ 5.0051 | ||
| CPPLT7-HT76T | Cardinal Components | SMD | 0 | $ 5.0051 | ||
| CPPT7-HZ76P | Cardinal Components | SMD | 0 | $ 4.1777 | ||
| CPPLT7-HZ76T | Cardinal Components | SMD | 0 | $ 4.8133 | ||
| CPPT7-HZ76T | Cardinal Components | SMD | 0 | $ 4.9664 | ||
| CPPLT7-HZ76P | Cardinal Components | SMD | 0 | $ 5.4998 | ||
| CPPT7-HT76T | Cardinal Components | SMD | 0 | $ 4.9664 | ||
| CPPT7-HT76P | Cardinal Components | SMD | 0 | $ 4.3447 | ||
| CPPLT5-HT56T | Cardinal Components | SMD | 0 | $ 11.0272 | ||
| CPPLT7-HT56P | Cardinal Components | SMD | 0 | $ 4.8126 | ||
| CPPT7-HZ56P | Cardinal Components | SMD | 0 | $ 4.1777 | ||
| CPPLT7-HT56T | Cardinal Components | SMD | 0 | $ 4.8133 | ||
| CPPT7-HT56P | Cardinal Components | SMD | 0 | $ 4.9664 | ||
| CPPLT7-HZ56T | Cardinal Components | SMD | 0 | $ 4.813 | ||
| CPPLT5-HT56P | Cardinal Components | SMD | 0 | $ 11.0241 | ||
| CPPLT7-HZ56P | Cardinal Components | SMD | 0 | $ 4.813 | ||
| CPPT7-HT56T | Cardinal Components | SMD | 0 | $ 4.3447 | ||
| CPPT7-HZ56T | Cardinal Components | SMD | 0 | $ 4.178 | ||
| CPPT7-HZ06T | Cardinal Components | SMD | 0 | $ 4.1777 |

