CUI CPE-750
| Manufacturer | |
| MPN | CPE-750 |
| LCSC Part # | C7115142 |
| Packaging | - |
| Customer # | |
| Key Attributes | Active Buzzer (Built-in Driving Circuit) 3.6kHz 12V Piezoelectric Alarms, Buzzers, and Sirens RoHS |
| Datasheet | CUI CPE-750 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diameter(φD) | 37.8mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.6kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 8mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diameter(φD) | 37.8mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.6kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Piezoelectric Buzzer Indicator
Features
AI Translation
- Through-hole pins
- Threaded body
- Rated voltage 12 Vdc
- 80 dB
- Rated frequency 3.5 kHz
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6145 | $ 12.61 |
| 200+ | $ 5.0345 | $ 1006.90 |
| 500+ | $ 4.8654 | $ 2432.70 |
| 1,000+ | $ 4.7832 | $ 4783.20 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diameter(φD) | 37.8mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.6kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 8mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Packaging | - | |
| Operating Temperature | -30℃~+85℃ | |
| Diameter(φD) | 37.8mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.6kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Piezoelectric Buzzer Indicator
Features
AI Translation
- Through-hole pins
- Threaded body
- Rated voltage 12 Vdc
- 80 dB
- Rated frequency 3.5 kHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPE-750P | CUI | - | 0 | $ 15.671 |

