UTC 2SD1816L-R-TM3-T
| Manufacturer | UTCAsian Brands |
| MPN | 2SD1816L-R-TM3-T |
| LCSC Part # | C71138 |
| Packaging | TO-251(IPAK) |
| Customer # | |
| Key Attributes | 100V 100 4A 1 NPN NPN TO-251(IPAK) Single Bipolar Transistors |
| Datasheet | UTC 2SD1816L-R-TM3-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-251(IPAK) | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 150mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-251(IPAK) | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 150mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low collector-to-emitter saturation voltage
- Good linearity of hFE
- Small and slim package facilitating compactness of sets
- High fT
- Fast switching speed
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2621 | $ 1.31 |
| 50+ | $ 0.2164 | $ 10.82 |
| 160+ | $ 0.1969 | $ 31.50 |
| 480+ | $ 0.1725 | $ 82.80 |
| 2,480+ | $ 0.1617 | $ 401.02 |
| 4,000+ | $ 0.1551 | $ 620.40 |
Standard Packaging80/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-251(IPAK) | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 150mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-251(IPAK) | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 4A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 150mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low collector-to-emitter saturation voltage
- Good linearity of hFE
- Small and slim package facilitating compactness of sets
- High fT
- Fast switching speed
C71138 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



