UTC 78L05G-AB3-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 78L05G-AB3-R |
| LCSC Part # | C71136 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | 3-TERMINAL 0.1A POSITIVE VOLTAGE REGULATOR |
| Description | 5V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
137,715
137,715
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0727 | $ 0.36 |
50+ | $ 0.0589 | $ 2.95 |
150+ | $ 0.0518 | $ 7.77 |
500+ | $ 0.0459 | $ 22.95 |
2,500+ | $ 0.0419 | $ 104.75 |
4,000+ | $ 0.0405 | $ 162.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$