UTC TL431K-T92-B
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | TL431K-T92-B |
| LCSC Part # | C71131 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | Programmable Precision Reference Linear Integrated Circuit |
| Description | 2.5V~36V 2.5V~36V 100mA Adjustable TO-92 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | UTC | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,170
5,170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0489 | $ 0.49 |
100+ | $ 0.0397 | $ 3.97 |
300+ | $ 0.0351 | $ 10.53 |
2,000+ | $ 0.0293 | $ 58.60 |
4,000+ | $ 0.0265 | $ 106.00 |
10,000+ | $ 0.0251 | $ 251.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$