UTC TL431G-AE3-R
| Manufacturer | UTCAsian Brands |
| MPN | TL431G-AE3-R |
| LCSC Part # | C71130 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Programmable Precision Reference Linear Integrated Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | UTC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.495V | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC TL431 is a three-terminal adjustable regulator with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. It provides very wide applications, including shunt regulator, series regulator, switching regulator, voltage reference and others.
Features
AI Translation
- Programmable output Voltage to 36V.
- Low dynamic output impedance 0.2Ω.
- Sink current capability of 1.0 to 100mA.
- Equivalent full-range temperature coefficient of 50ppm/°C typical for operation over full rated operating temperature range.
In-Stock: 2,670
2,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0493 | $ 0.49 |
| 100+ | $ 0.0397 | $ 3.97 |
| 300+ | $ 0.035 | $ 10.50 |
| 3,000+ | $ 0.0284 | $ 85.20 |
| 6,000+ | $ 0.0255 | $ 153.00 |
| 9,000+ | $ 0.0241 | $ 216.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | UTC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.495V | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC TL431 is a three-terminal adjustable regulator with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. It provides very wide applications, including shunt regulator, series regulator, switching regulator, voltage reference and others.
Features
AI Translation
- Programmable output Voltage to 36V.
- Low dynamic output impedance 0.2Ω.
- Sink current capability of 1.0 to 100mA.
- Equivalent full-range temperature coefficient of 50ppm/°C typical for operation over full rated operating temperature range.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



