LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC TL431G-AB3-R product image
  • TL431G-AB3-R thumbnail 1
  • TL431G-AB3-R thumbnail 2
  • TL431G-AB3-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UTC TL431G-AB3-RRoHS

Manufacturer
UTCAsian Brands
MPN
TL431G-AB3-R
LCSC Part #
C71128
Packaging
SOT-89-3
Customer #
Key Attributes
Programmable Precision Reference Linear Integrated Circuit
Datasheetpdf iconUTC TL431G-AB3-R
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0767$ 0.77
100+$ 0.0611$ 6.11
300+$ 0.0533$ 15.99
1,000+$ 0.0474$ 47.40
4,000+$ 0.0369$ 147.60
8,000+$ 0.0346$ 276.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerUTC
PackagingSOT-89-3
Quiescent Current-
Output Voltage2.5V~36V
Tolerance-
Voltage - Supply2.495V
Minimum Cathode Current for Regulation300uA
Reference TypeSeries;Parallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The UTC TL431 is a three-terminal adjustable regulator with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. It provides very wide applications, including shunt regulator, series regulator, switching regulator, voltage reference and others.

Features

AI Translation
  • Programmable output Voltage to 36V.
  • Low dynamic output impedance 0.2Ω.
  • Sink current capability of 1.0 to 100mA.
  • Equivalent full-range temperature coefficient of 50ppm/°C typical for operation over full rated operating temperature range.